Texas Instruments MouseReel Digital Isolators

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741FEDWQ1 1.257In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831FDWW 675In Stock
Min.: 1
Mult.: 1
: 1.000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340FCQDWQ1 1.658In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731DW 2.090In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 2.404In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 5.2 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731FDW 2.320In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331CDW 914In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7331C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Low-Pwr Dual Chan nel Dig Iso 817In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1.784In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331FCDW 1.986In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1.080In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 758In Stock
Min.: 1
Mult.: 1
: 1.000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2.333In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator 1.855In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-c hannel 3 forward/1 540In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

SMD/SMT WSOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 3.2 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune six-ch annel 3 forward/3 r 575In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

SMD/SMT WSOIC-16 6 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 9.8 mA, 15.1 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di 2.139In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 2.353In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.5 V 1.3 mA, 5.6 mA 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose quad -channel 3/1 digita 2.228In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6441 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.553In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.855In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.694In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.192In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6521-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation quad-channel 4/0 di 1.668In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO6540 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel