ISO6441FDWR

Texas Instruments
595-ISO6441FDWR
ISO6441FDWR

Mfr.:

Description:
Digital Isolators Noise-immune quad-c hannel 3 forward/1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
SMD/SMT
WSOIC-16
4 Channel
150 Mb/s,kb
5000 Vrms
Reinforced
5.5 V
2.25 V
3.2 mA, 8.5 mA
6.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3 ns
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 262.2 W
Product Type: Digital Isolators
Pulse Width Distortion: 0.07 ns
Reverse Channels: 1 Channel
Rise Time: 3 ns
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISO644x/ISO644x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO644x/ISO644x-Q1 Quad-Channel Digital Isolators are general-purpose digital isolators designed for applications requiring up to a 5000VRMS isolation rating per UL 1577. The devices are also certified by VDE, TUV, CSA, and CQC. The ISO644x devices provide high EMC performance while isolating CMOS or LVCMOS digital I/Os. ISO644x/ISO644x-Q1 uses SiO2 as the isolation barrier. Each isolation channel has an output buffer and logic input separated by the insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance. The ISO644x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,71 kr. 16,71 kr.
12,23 kr. 122,30 kr.
11,71 kr. 292,75 kr.
9,77 kr. 977,00 kr.
9,40 kr. 2.350,00 kr.
8,73 kr. 4.365,00 kr.
8,36 kr. 8.360,00 kr.
Full Reel (Order in multiples of 2000)
8,36 kr. 16.720,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩