CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 17.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 28.824In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 6.143In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 4.392In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 6.859In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 32.363In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Tranceiver 27.471In Stock
Min.: 1
Mult.: 1
Reel: 3.300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 6.325In Stock
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 48.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595-SN65HVD257D 18.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13.777In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 22.746In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 23.192In Stock
Min.: 1
Mult.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3.394In Stock
Min.: 1
Mult.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 16.774In Stock
Min.: 1
Mult.: 1

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 11.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 52.206In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1043 High Speed CAN Transceiver SMD/SMT HVSON-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 16.183In Stock
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 27.957In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 10.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC CAN Transceiver with 60V Fault Protection Selectable Polarity 15.688In Stock
Min.: 1
Mult.: 1

MAX14883 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA 22 kV Tube
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 65.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 28.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN trans ceiver with Standby 28.619In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Texas Instruments CAN Interface IC 3.3 V CAN Trnscvr -4 0 to 125C A 595-S65 A 595-S65HVD232QDRG4Q1 13.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel