ISO7820LL Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A A 595-ISO7820LLDW 2.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A A 595-ISO7820LLDWR 130In Stock
Min.: 1
Mult.: 1

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube

Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A A 595-ISO7820LLDWWR 7In Stock
Min.: 1
Mult.: 1

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A A 595-ISO7820LLDWW Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Reel