RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Broadcom, CEL, M/A-COM, Maxim Integrated, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA, Pkg
7In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm 29 dBm QPA1724 Reel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 912In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50? 100In Stock
500Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5 GHz 5 V 80 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 19.6 dBm 28.9 dBm TSS2 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 853In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1.355In Stock
Min.: 1
Mult.: 1
Reel: 1.500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 906In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 29-36GHz
434In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si HMC566G Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 4.682In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Qorvo RF Amplifier 2.7-3.5GHz 18W GaN PAE >54% Gain 30.5dB 22In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 225 mA 30.5 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA2830 Waffle
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 234In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P 136In Stock
Min.: 1
Mult.: 1
Reel: 100

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP 35.6 dBm - 40 C + 85 C QPA9901 Reel, Cut Tape
Qorvo RF Amplifier 2.7-3.7GHz 10W Gain 33dB GaN 65In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.7 GHz 25 V to 32 V 175 mA 33 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 40.5 dBm - 40 C + 85 C TGA2583 Waffle
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 10In Stock
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 429In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA
1In Stock
Min.: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 448In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 46In Stock
Min.: 1
Mult.: 1
Reel: 100

1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2.861In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 854In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 50-95GHz 75 mW PA
4In Stock
Min.: 2
Mult.: 2

50 GHz to 95 GHz 1.5 V to 4 V 350 mA 14.5 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C ADPA7001 Gel Pack
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 1.624In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube