onsemi Analogue Switch ICs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Analogue Switch ICs 2:1 MIPI D-PHY (4.5Gbps) 4-Data-Lane & C-PHY (3.5Gsps) 3-Data-Lane Switch 16.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-36 4 Channel 10 x SPDT 6 Ohms 1.5 V 5 V 350 ns 125 ns - 40 C + 85 C FSA646A Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C 15.636In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Tube
onsemi Analogue Switch ICs DEPLETION MODE SWITCH 6.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-9 2 Channel 2 x SPST 800 mOhms 1.5 V 3 V 450 us 250 us - 40 C + 85 C FSA553 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs 2:1MIPI D-PHY2.5Gbps 4-Data Lane Switch 1.963In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-36 4 Channel 10 x SPDT 6 Ohms 1.5 V 5 V 1.1 us 800 ns - 40 C + 85 C FSA646 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs 5V SPST Depletion Negative Swing 12.172In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-4 1 Channel 1 x SPST 1.1 Ohms 0 V 5.5 V 250 us 85 us - 40 C + 85 C FSA515 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Power 2xSIM Card 62.412In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UQFN-16 1 Channel 1 x 4PDT 10 Ohms 1.65 V 4.3 V 60 ns 40 ns - 40 C + 85 C FSA2567 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs FINISHEDED GO D SWITCHES 76.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DPDT HiFi Audio Switch 13.867In Stock
15.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UMLP-12 1 Channel 1 x DPDT 1 Ohms 2.5 V 5.5 V 100 ms 20 us - 40 C + 85 C FSA2275 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DPDT HIFI AUDIO SWITCH W/ NEG SWING 3.263In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UMLP-12 1 Channel 1 x DPDT 1 Ohms 1.65 V 5.5 V 100 ms 20 us - 40 C + 85 C FSA2276 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Dual SIM Card Low Power 20.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 1 Channel 1 x 4PDT 10 Ohms 1.65 V 4.3 V 60 ns 40 ns - 40 C + 85 C FSA2567 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs ANALOG SWITCHES 9.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 2.7 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157A Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage SPDT Analog Switch 15.363In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LV 1 Ohm SPDT Analog Swth-Pwr-Off Isolat 12.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C FSA4159 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage UHS SPDT Analog Switch 38.241In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 7 Ohms 1.65 V 5.5 V 5.2 ns 3.5 ns - 40 C + 85 C NC7SB3157 Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C 16.166In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs DUAL SPDT ULTRA-LOW RON S 6.335In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-10 2 Channel 2 x SPDT 350 mOhms 1.65 V 4.5 V 50 ns 30 ns - 40 C + 85 C NLAS5223B Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LOW ON-RES DUAL SPDT 4.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-10 2 Channel 2 x SPDT 400 mOhms 1.65 V 5.5 V 50 ns 30 ns - 40 C + 85 C NS5A4684S Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Audio Switch 253In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UQFN-12 1 Channel 1 x DPDT 1 Ohms 2.5 V 5.5 V 100 ms 20 us - 40 C + 85 C FSA2275A Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Multi/Demultiplexer LV 3:1 SP3T 7.750In Stock
9.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT US8-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C FSA3357 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs 0.4 Ohm Low Volt SPDT Analog Switch 2.857In Stock
5.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MicroPak-Wide-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage UHS SPDT Analog Switch 908In Stock
5.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MicroPak-6 1 Channel 1 x SPDT 7 Ohms 1.65 V 5.5 V 5.2 ns 3.5 ns - 40 C + 85 C NC7SB3157 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs NEGATIVE VOLTAGE SPDT SWI 5.905In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-88-6 1 Channel 1 x SPDT 15 Ohms - 12 V - 4 V 200 ns 145 ns - 55 C + 125 C NLHV4157N Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs LOG CMOS MLTIPLXR QUAD 367In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NL5S4157ADFT2G
onsemi Analogue Switch ICs SPDT SWITCH (NL5S4157 DEVICE WITH SWITCHED VCC AND GND PINS) 947In Stock
9.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-88-6 1 Channel 1 x SPDT 800 mOhms 1.65 V 5.5 V 25 ns 20 ns - 40 C + 125 C NL5S4157A Reel, Cut Tape
onsemi NL5S4257CDFT2G
onsemi Analogue Switch ICs SOFT START 5 OHM SWITCH - SC88 2.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000
NL5S4257 Reel, Cut Tape