Richtek LDO Voltage Regulators

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Richtek LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator 5.149In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 2.5 V 600 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 1.875In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT ZQFN-4 3 V 300 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 1.819In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 9 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 2.702In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 3 V 300 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator 2.512In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 1.2 V 600 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA, Low Dropout Voltage Linear Regulator 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT WDFN-8 8 V 200 mA 1 Output 2 uA 3.5 V 36 V Fixed - 40 C + 125 C 200 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT ZQFN-4 1.9 V 250 mA 1 Output 1 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 450 mV Reel, Cut Tape
Richtek LDO Voltage Regulators Low Power, 14V, 200mA LDO Regulator 2.973In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 8 V 200 mA 1 Output 1 uA 3.5 V 14 V Fixed - 40 C + 85 C 400 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 3A, Ultra-Low Dropout Voltage Regulator 1.492In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT WDFN-10 800 mV to 5.5 V 3 A 1 Output Positive 600 uA 3 V 5.5 V Adjustable - 40 C + 85 C 350 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 2.445In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT ZQFN-4 1.5 V 300 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator 950In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT ZQFN-4 1.2 V 600 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 2.090In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Richtek LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA Low Dropout Voltage LinearRegulator 3.724In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 12 V 1 Output Positive 2 uA 3.5 V 36 V Fixed - 40 C + 85 C 200 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator 1.999In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT VDFN-8 800 mV to 5.5 V 1 A 1 Output Positive 190 uA 2.2 V 6 V 63 dB Adjustable - 40 C + 125 C 170 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 1.070In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT WDFN-8 2 A 1 Output Positive 1.1 V 6.5 V 60 dB Adjustable - 40 C + 125 C 125 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 6.601In Stock
6.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel
Richtek LDO Voltage Regulators 500mA, 5.5V, Ultra Low Dropout Linear Regulator 1.768In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT ZADFN-6 500 mA 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 140 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 250mA, Ultra-Low Noise, Low Quiescent Current, LDO Regulator 1.918In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 1.8 V 250 mA 1 Output Positive 300 uA 2.5 V 5.5 V 88 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2A Ultra-Low Dropout Voltage LDO Regulators with Soft-Start 230In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-10 3.6 V 2 A 1 Output Positive 800 mV 5.5 V 60 dB Adjustable - 40 C + 105 C 90 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 455In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT VQFN-20 800 mV to 5.5 V 2 A 1 Output Positive 1.1 V 6.5 V 42 dB Adjustable - 40 C + 125 C 125 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA Low Dropout Voltage Linear Regulator 8.367In Stock
42.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 100 mA 1 Output 2 uA 3.5 V 36 V Fixed - 40 C + 85 C 200 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator 19.792In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 3.3 V 600 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 3A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 781In Stock
3.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT WQFN-20 500 mV to 5.5 V 3 A 1 Output 1.1 V 6.5 V 40 dB Adjustable - 40 C + 125 C 180 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA, Low Dropout Voltage Linear Regulator 2.999In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT WDFN-8 9 V 200 mA 1 Output 2 uA 3.5 V 36 V Fixed - 40 C + 125 C 200 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 1.751In Stock
6.000Expected 01/05/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 5 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel