Microchip Gate Drivers

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 2.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Single 16.660In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube
Microchip Technology Gate Drivers 100V HalfBridge MOSFET Driver 3/2A SOURCE/SINK CURRENT TTL INPUT 13.187In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 16 V 10 ns 6 ns - 40 C + 125 C MIC4104 Tube
Microchip Technology Gate Drivers 5 TO-220 TUBE 19.883In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4451 Tube
Microchip Technology Gate Drivers MOSFET Driver Non Inverting 55.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Non-Inverting 14 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers HI SPD 4CH MSFET DRV w/NON-INVERTING OUT 3.280In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT VQFN-16 Reel, Cut Tape
Microchip Technology Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, TDFN-8 1.928In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0455 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, SOIC-8 3.262In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0455 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 3A Sngl N-Inv 1.685In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 3 A 4.5 V 16 V Non-Inverting 28 ns 28 ns 0 C + 70 C TC1413 Tube
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting 30 ns 30 ns 0 C + 70 C TC426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 2.660In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Quad AND I/P 4.127In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4468 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Quad LOGIC I/P 1.724In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4469 Tube
Microchip Technology Gate Drivers 1.5A Low Side Dual Inv Gate Drvr, SOIC-8 5.032In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Inverting 20 ns 18 ns - 40 C + 125 C MIC4126 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Low Side Dual Inv Gate Drvr, DFN-8 5.548In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MOSFET Gate Drivers SMD/SMT MLF-8 MIC4126 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Low Side Single Non-Inv Gate Drvr, SOIC-8 3.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 20 ns 24 ns - 40 C + 85 C MIC4422 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 MSOP 3x3mm T/R 3.791In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 20 ns 29 ns - 40 C + 85 C MIC4428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 3.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C MIC4451 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 4.085In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MIC4452 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 85V Half Bridge MOSFET Driver 5.168In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MOSFET Gate Drivers Half-Bridge SMD/SMT TDFN-10 2 Driver 2 Output 1 A 5.5 V 16 V 20 ns 20 ns - 40 C + 125 C MIC4605 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Tiny 1.5 AMP Mosfet Driver 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr 10.534In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0303 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 15.642In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 12.895In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Tube
Microchip Technology Gate Drivers 1.5A Low Side Dual Non-Inv Gate Drvr, SOIC-8 1.902In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Non-Inverting 20 ns 18 ns - 40 C + 125 C MIC4127 Tube