Galvanically Isolated Gate Drivers

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel isolated A 595-UCC21732DW 2.878In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21732 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 28 ns 24 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3kVrms + /-10A single-channel 595-UCC21739QDWQ1 2.561In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21739 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 28 ns 24 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1.345In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 10.373In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 4.101In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1.795In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 1.262In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output 3.372In Stock
Min.: 1
Mult.: 1

ADUM3123 SMD/SMT SOIC-8 - 40 C + 125 C 1.31 W 12 ns 12 ns Tube
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual- channel isolated ga A 595-UCC21222D 2.757In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC21222 SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga UCC21542DWR 2.427In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21542 SMD/SMT SOIC-14 - 40 C + 125 C 1.775 W 40 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver, 8 mm creepage 2.556In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver 2.815In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO PWM input isolated driver with deglitch 983In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 440In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns Tube
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5451QDWQ1 1.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5451 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5851QDWQ1 5.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5851 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated 3.857In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCD 1.814In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 75 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 1.772In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4.041In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO single isolated driver 2.496In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO Dual isolated driver 4.123In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 5.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V 3.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel