VIPER26 Series AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 14.209In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz 14.698In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM 9.555In Stock
10.000Expected 30/11/2026
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz 5.060In Stock
4.000On Order
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 2.635In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM 2.436In Stock
2.500Expected 19/10/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel