ISSI Memory ICs

Results: 3.642
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R 722In Stock
5.643On Order
Min.: 1
Mult.: 1
Max.: 1.773
Reel: 1.500

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4.438In Stock
Min.: 1
Mult.: 1
Max.: 314
Reel: 3.000

SRAM SMD/SMT SOIC-8 32 Mbit 4 M x 8 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 3.561In Stock
Min.: 1
Mult.: 1
Max.: 647
Reel: 3.000

SRAM SMD/SMT SOIC-8 8 Mbit 1 M x 8 SPI - 40 C + 85 C Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 23

DRAM SMD/SMT BGA-200 256 M x 16 - 40 C + 105 C Tray
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 3.234In Stock
Min.: 1
Mult.: 1
Max.: 472
Reel: 3.000

SRAM SMD/SMT SOIC-8 16 Mbit 2 M x 8 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 2.863In Stock
Min.: 1
Mult.: 1
Max.: 440

NOR Flash SMD/SMT WSON-8 512 Mbit 64 M x 8 SPI - 40 C + 105 C Tray


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 259In Stock
Min.: 1
Mult.: 1
Max.: 11

NOR Flash SMD/SMT SOIC-16 512 Mbit 64 M x 8 QPI - 40 C + 125 C Tray
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot 640In Stock
Min.: 1
Mult.: 1
Max.: 2

NOR Flash SMD/SMT BGA-48 32 Mbit - 40 C + 105 C Tray
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 2.374In Stock
Min.: 1
Mult.: 1
Max.: 158

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 0 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS 8.748In Stock
Min.: 1
Mult.: 1
Max.: 298

DRAM SMD/SMT BGA-96 4 Gbit 256 M x 16 - 40 C + 105 C
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 25.462In Stock
Min.: 1
Mult.: 1
Max.: 90
Reel: 2.500

DRAM SMD/SMT BGA-54 256 Mbit 16 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V 3.442In Stock
Min.: 1
Mult.: 1
Max.: 95

DRAM SMD/SMT BGA-54 256 Mbit 16 M x 16 - 40 C + 85 C Tray
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS 387In Stock
Min.: 1
Mult.: 1
Max.: 13
DRAM SMD/SMT BGA-96 16 Gbit 1 G x 16 0 C + 95 C
ISSI IS43LQ32640A-062BLI
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4, 64Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 45In Stock
Min.: 1
Mult.: 1
Max.: 2

DRAM SMD/SMT BGA-200
ISSI IS25WP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 503In Stock
Min.: 1
Mult.: 1
Max.: 5

NOR Flash Tray
ISSI NOR Flash 3V SERIAL FLASH MEMORY WITH 133MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 300In Stock
Min.: 1
Mult.: 1
Max.: 1

NOR Flash SMD/SMT TFBGA-24 64 Mbit 8 M x 8 SPI - 40 C + 105 C Tray
ISSI IS25WE256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 39In Stock
Min.: 1
Mult.: 1
Max.: 10

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 SPI - 40 C + 85 C
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 1.425In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 3.000

NOR Flash SMD/SMT SOIC-8 32 Mbit SPI - 40 C + 105 C Reel, Cut Tape

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 171In Stock
Min.: 1
Mult.: 1
Max.: 71

SRAM SMD/SMT TSOP-44 16 Mbit 2 M x 8 Parallel - 40 C + 85 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2.083In Stock
Min.: 1
Mult.: 1
Max.: 915
Reel: 1.000

NOR Flash SMD/SMT SOIC-16 256 Mbit 32 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 263In Stock
Min.: 1
Mult.: 1
Max.: 2

DRAM SMD/SMT BGA-84 512 Mbit 32 M x 16 - 40 C + 95 C Tray
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 670In Stock
Min.: 1
Mult.: 1
Max.: 143

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 105 C Tray
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 405In Stock
Min.: 1
Mult.: 1
Max.: 69

SRAM SMD/SMT BGA-90 8 Mbit 256 k x 32 Parallel - 40 C + 85 C Tray
ISSI DRAM 16Mb 1Mx16 50ns Async EDO DRAM 582In Stock
Min.: 1
Mult.: 1
Max.: 78

DRAM SMD/SMT TSOP-II-44 16 Mbit 1 M x 16 - 40 C + 85 C Bulk