ISSI Memory ICs

Types of Memory ICs

Change category view
Results: 3.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 3.044In Stock
Min.: 1
Mult.: 1
: 2.500

SRAM SMD/SMT TFBGA-24 256 Mb 32 M x 8 OPI - 40 C + 105 C Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1.450In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT BGA-134 2 Gb 128 M x 16 - 40 C + 105 C Reel, Cut Tape
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 893In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT SOIC-8 128 Mbit 16 M x 8 SPI - 40 C + 85 C
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 313In Stock
855On Order
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-134 2 Gb 128 M x 16 - 40 C + 105 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 711In Stock
480Expected 07/12/2026
Min.: 1
Mult.: 1

NOR Flash SMD/SMT TFBGA-24 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 334In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 256 M x 8 SPI - 40 C + 85 C

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 480In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 256 Mb 32 M x 8 OPI - 40 C + 105 C

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 650In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 256 M x 8 32 M x 8 - 40 C + 105 C

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 181In Stock
880Expected 07/12/2026
Min.: 1
Mult.: 1

NOR Flash SMD/SMT SOIC-16 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 484In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 1 Gbit 64 M x 16 SPI - 40 C + 85 C Tray

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 279In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 128 Mb 16 M x 8 - 40 C + 105 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 4.323In Stock
Min.: 1
Mult.: 1
: 1.500

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 0 C + 70 C Reel, Cut Tape
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 929In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-90 8 Mbit 256 k x 32 Parallel - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 65In Stock
380Expected 14/01/2027
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 256 M x 8 SPI - 40 C + 105 C
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15.985In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5.238In Stock
Min.: 1
Mult.: 1
: 1.000

SRAM SMD/SMT TSOP-44 2 Mbit 128 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT 27In Stock
242On Order
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-60 1 Gb 128 M x 8 - 40 C + 95 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 1.302In Stock
756Expected 01/09/2027
Min.: 1
Mult.: 1

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 0 C + 70 C

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 4.062In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TSOP-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Tray
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2.060In Stock
Min.: 1
Mult.: 1
: 2.500

NAND Flash SMD/SMT 8 Gbit VFBGA-63 SPI - 40 C + 85 C Reel, Cut Tape
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 582In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TSOP-II-54 16 Mbit 1 M x 16 Parallel - 40 C + 85 C

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 1.924In Stock
Min.: 1
Mult.: 1
: 1.000

SRAM SMD/SMT TSOP-44 4 Mbit 256 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 246In Stock
480Expected 05/10/2026
Min.: 1
Mult.: 1

SRAM SMD/SMT mBGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Tray
ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 2.158In Stock
12.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3.000

SRAM SMD/SMT SOIC-8 32 Mbit 4 M x 8 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4.005In Stock
Min.: 1
Mult.: 1
: 2.500

SRAM SMD/SMT TFBGA-48 64 Mbit 4 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel