Monostable Multi-vibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 1.333In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123NSR 1.748In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LS 2 Element 80 ns SSOP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 384In Stock
1.000Expected 09/03/2026
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 116In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LV123APWR 1.254In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Retrig gerable A 595-74LV1 A 595-74LV123ATPWRG4Q1 36In Stock
2.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 1.525In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators A 595-SN A 595-SN74LV221APW 1.064In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 127In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 2.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC SOP-16 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D-Q100/SOT109/SO16 2.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 24 ns SO-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16 4.894In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123D/SOT109/SO16 1.390In Stock
9.960Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HCT 2 Element 51 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DP/SOT505/TSSOP8 747In Stock
15.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Element 7.7 ns TSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 788In Stock
10.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GS/SOT1203/X2SON8 1.143In Stock
15.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GT/SOT833/XSON8 8.141In Stock
15.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123AD/SOT109/SO16 588In Stock
2.500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123ABQ/SOT763/DHVQFN16 2.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator AHCT 2 Element 14 ns DHVQFN-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123AD/SOT109/SO16 4.086In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator AHCT 2 Element 14 ns SOIC-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123APW/SOT403/TSSOP16 2.398In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator AHCT 2 Element 14 ns TSSOP-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123D/SOT109/SO16 3.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns SOIC-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 249In Stock
423Expected 30/06/2026
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 1.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel