Nexperia Latches

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74ALVC373BQ/SOT764/DHVQFN20 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS ALVC 1 Circuit 8 Line DHVQFN-20 Non-Inverting 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573BQ/SOT764/DHVQFN20 785In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT DHVQFN-20 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373ABQ/SOT764/DHVQFN20 1.210In Stock
3.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT480-1 D-TYPE LATCH 16-BIT 1.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT16373ADGG/SOT362/TSSOP48 2.849In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GM/SOT886/XSON6 9.061In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMOS AUP 1 Circuit 1 Line XSON-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT360-1 LATCHES 22.845In Stock
25.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 15 ns 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373D/SOT163/SO20 14.669In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GN/SOT1115/X2SON6 1.786In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Transparent Latch AUP 1 Circuit 1 Line XSON-6 Non-Inverting 15.2 ns 4 mA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT363-2 D-TYPE LATCH LOW PWR 4.924In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP TSSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GW/SOT363/SC-88 1.705In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 1 Circuit 1 Line TSSOP-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573BQ/SOT764/DHVQFN20 224In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latch 74AHC 8 Circuit DHVQFN-20 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns - 25 mA 25 mA - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573PW/SOT360/TSSOP20 4.731In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL AHCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVT16373DGG/SOT362/TSSOP48 643In Stock
2.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

BiCMOS ALVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.4 ns at 2.5 V, 1.8 ns at 3.3 V 5 mA - 32 mA 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259BQ/SOT763/DHVQFN16 1.071In Stock
6.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

HC DHVQFN-16 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D/SOT109/SO16 1.103In Stock
25.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SO-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW/SOT403/TSSOP16 1.055In Stock
15.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW-Q100/SOT403/TSSOP16 328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-16 18 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches SOT360-1 LATCHES 9.327In Stock
10.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373PW-Q100/SOT360/TSSOP20 1.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ-Q100/SOT764/DHVQFN20 91In Stock
6.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Transparent Latch HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573D/SOT163/SO20 846In Stock
32.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573PW-Q100/SOT360/TSSOP20 1.581In Stock
4.650Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75D/SOT109/SO16 317In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 4 Circuit 4 Line SO-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259D/SOT109/SO16 10.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HCT 1 Circuit 8 Line SO-16 Non-Inverting 39 ns at 4.5 V 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel