Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers EP Sgl Buffer/Driver A 595-SN74LVC07MDCK A 595-SN74LVC07MDCKREP 2.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TR SCHMITT-TRIGGER B UFFER A 595-SN74LVC A 595-SN74LVC3G17DCTR 3.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.628In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Triple Buf fer Gate 44.665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Trpl Buffer G ate 10.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting UQFN-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7.093In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 11.117In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Hex Inve r Buffers/Drvr 2.447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC 6 Input 6 Output Inverting SOIC-14 24 mA 1 uA 1.65 V 3.6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 16.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2-ch 1.65-V to 5.5- V buffers with open- 9.064In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC540ADW A 5 A 595-SN74LVC540ADW 3.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 8 Input 3 Output Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1GX04GV-Q100/SOT457/SC-74 14.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Oct Buffer/Line Drv 11.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffer Driver A 595-SN74ALVC16244ADL A 595-SN74ALVC16244ADL 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ALVC 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SNLVT16244BDGGR 1.723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Non Inverting 5.649In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt 23.177In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC540DW A 59 A 595-SN74AHC540DW 3.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3.093In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex/Buffer A 595-SN7 4ALS1005D A 595-SN7 A 595-SN74ALS1005D 1.633In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ALS 6 Input 6 Output Inverting SOIC-14 24 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver 7.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 32.763In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with non-in 21.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel