NXP RF System on a Chip - SoC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 330In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4F 2.4835 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C HVQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC BLE only 1.300In Stock
Min.: 1
Mult.: 1

BLE 4.2 Wireless Radio ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 256 kB - 40 C + 105 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bluetooth ARM Cortex M4F 2.4835 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C HVQFN-48 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC KW38, 48HVQFN 1.392In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC KW37, 48HVQFN 413In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C HVQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 with Built-in NFC option 957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BLE 5.0, Zigbee ,Thread ARM Cortex M4 2.4 GHz 2 Mbps 11 dBm - 100 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 478In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN 840In Stock
Min.: 1
Mult.: 1

BLE 4.2, LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC KW39, 48HVQFN 460In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C HVQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC 802.15.4 Only KW40_512 1.300In Stock
Min.: 1
Mult.: 1

LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 260In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 485In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 410In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC QN9090HN/001 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC BLE Only KW40_512 1.240In Stock
Min.: 1
Mult.: 1

BLE 4.2 Wireless Radio ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 260In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 1.128In Stock
Min.: 1
Mult.: 1

SOC ARM Cortex A35 800 MHz - 40 C + 85 C Tray
NXP Semiconductors RF System on a Chip - SoC Secure and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 464In Stock
Min.: 1
Mult.: 1

Bluetooth Tray
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 414In Stock
Min.: 1
Mult.: 1

SOC ARM Cortex A35 800 MHz - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications 807In Stock
Min.: 1
Mult.: 1

SOC ARM Cortex A35 800 MHz - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W MCU, ARM CM0+ 335In Stock
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M0+ 2.4 GHz 1 Mbps - 95 dBm, - 99 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC QN9090THN/001 771In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN 981In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BLE 4.2, LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Reel, Cut Tape
NXP Semiconductors NXH3675UK/A2Z
NXP Semiconductors RF System on a Chip - SoC NXH3675UK/A2 1.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bluetooth 5.3 ARM Cortex M0+ 2.4 GHz - 20 C + 85 C WLCSP-48 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC BLE 5 WLCSP 477In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bluetooth ARM Cortex M4F 2.4 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C WLCSP-47 Reel, Cut Tape, MouseReel