STM8L151C4 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb 4.779In Stock
Min.: 1
Mult.: 1
Reel: 2.500

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 396In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 16kb Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM Non-Stocked Lead-Time 10 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 2.400

STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151C4 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 16kb Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.560
Mult.: 1.560

STM8 16 kB 2 kB UFQFN-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4