onsemi Clock Buffer

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer 3.3V/5V ECL Coaxial Cable Driver 2.880In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 370 ps TSSOP-8 2 GHz 3 V 5 V MC10EP89 - 40 C + 85 C
onsemi NB6L611MNR2G
onsemi Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V 5.000In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output 375 ps QFN-16 4 GHz 2.375 V 3.63 V NB6L611 - 40 C + 85 C
onsemi Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer 4.173In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 0.405 ns SOIC-8 1 GHz 3 V 3.8 V MC100LVEL11 - 40 C + 95 C
onsemi Clock Buffer 2.5V/3.3V ECL 1:2 Diff Fanout Buffer 2.468In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 310 ps TSSOP-8 3 GHz 2.375 V 3.8 V MC100LVEP11 - 40 C + 85 C
onsemi Clock Buffer LOW SKEW 1 TO 12 LVCMOS/L 2.000In Stock
Min.: 1
Mult.: 1

12 Output 4.2 ns LVCMOS LQFP-32 LVCMOS, LVTTL 250 MHz 1.6 V 3.465 V NB3V8312C - 40 C + 85 C

onsemi Clock Buffer 1.8V/2.5V/3.3 V BUFFER 1.933In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 1.8 V 3.3 V NB3H83905C + 85 C
onsemi Clock Buffer 3.3V/5V ECL 1:2 Diff Fanout Buffer 3.053In Stock
Min.: 1
Mult.: 1
: 2.500

2 Output 270 ps SOIC-8 3 GHz 3 V 5.5 V MC100EP11 - 40 C + 85 C
onsemi Clock Buffer 3.3V 200MHZ 1:2 LVCMOS/LVTTL LOW SKEW FANOUT BUFFER 5.255In Stock
Min.: 1
Mult.: 1

2 Output 3.3 ns SOIC-8 200 MHz 3.135 V 3.465 V NB3M8302C - 40 C + 85 C
onsemi Clock Buffer 2.5V/3.3V ECL 1:3 Diff Fanout Buffer 908In Stock
Min.: 1
Mult.: 1
: 1.000

2 Output 310 ps DFN-8 3 GHz 2.375 V 3.8 V MC100LVEP11 - 40 C + 85 C
onsemi Clock Buffer 2 CH CLOCK FANOUT BUFFER 24.037In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output 12 ns WLCSP-8 80 MHz 2.3 V 5.5 V NB3RL02 - 40 C + 85 C
onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 2.797In Stock
Min.: 1
Mult.: 1
Max.: 96

4 Output 160 MHz 3.5 ns LVCMOS, TTL SOIC-8 LVCMOS, TTL 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer 1:10 HCSL FAN-OUT BUFFER 1.033In Stock
Min.: 1
Mult.: 1
: 1.000

10 Output 1.1 ns QFN-32 400 MHz 3 V 3.6 V NB3N111K - 40 C + 85 C
onsemi NB6L11MMNG
onsemi Clock Buffer 1:2 CML FANOUT 401In Stock
Min.: 1
Mult.: 1

2 Output 325 ps QFN-16 4 GHz 2.375 V 3.63 V NB6L11M - 40 C + 85 C
onsemi NB6L14SMNTWG
onsemi Clock Buffer 2.5V 1:4 ANY Lvl FANOUT 1.926In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 600 ps 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C
onsemi NB7L14MNTXG
onsemi Clock Buffer TSMC1-4 MLL TO PECL 1.409In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 150 ps QFN-16 8 GHz 2.375 V 3.465 V NB7L14 - 40 C + 85 C
onsemi MC100LVEP210FAG
onsemi Clock Buffer 2.5V/3.3V 1:5 Dual ECL/PECL/HST Driver 118In Stock
Min.: 1
Mult.: 1

10 Output 0.43 ns LQFP-32 3 GHz 2.375 V 3.8 V MC100LVEP210 - 40 C + 85 C
onsemi Clock Buffer 2.5V, 3.3V Differential 1:2 HCSL Fanout Buffer 6.032In Stock
Min.: 1
Mult.: 1
Max.: 80
: 3.000

2 Output 350 MHz 1.4 ns HCSL QFN-16 HCSL, LVDS, LVPECL 350 MHz 2.375 V 3.63 V NB3L202K - 40 C + 85 C

onsemi Clock Buffer 1:4 HCSL FANOUT BUFFER 5.792In Stock
Min.: 1
Mult.: 1
: 3.000
4 Output 1.4 ns 350 MHz 2.375 V 3.63 V NB3L204K - 40 C + 85 C
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 5.258In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

2 Output 250 kHz 3.5 ns LVCMOS, LVTTL WDFN-8 LVCMOS, LVTTL 250 kHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer HF LVDS FANOUT BUFF/ TRANS 2.177In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3.000

2 Output 450 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L11S - 40 C + 85 C
onsemi Clock Buffer M-LVDS DRIVER RECEIVER 1.743In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 2.4 ns SOIC-8 500 kHz 3 V 3.6 V NB3N200S - 40 C + 85 C
onsemi NB6N11SMNG
onsemi Clock Buffer NSEB THAI TRANS 4.674In Stock
Min.: 1
Mult.: 1
Max.: 123

2 Output 470 ps QFN-16 2 GHz 3 V 3.6 V NB6N11S - 40 C + 85 C
onsemi Clock Buffer 3.3V/5V ECL 1:2 Diff Fanout Buffer 835In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

2 Output 270 ps TSSOP-8 3 GHz 3 V 5.5 V MC100EP11 - 40 C + 85 C
onsemi Clock Buffer 3.3V/5V 1:2 Diff Fanout Buffer 522In Stock
392Expected 05/01/2027
Min.: 1
Mult.: 1
Max.: 120

2 Output 270 ps SOIC-8 3 GHz 3 V 5.5 V MC10EP11 - 40 C + 85 C
onsemi Clock Buffer 3.3V/5V ECL Coaxial Cable Driver 655In Stock
Min.: 1
Mult.: 1

2 Output 370 ps SOIC-8 2 GHz 3 V 5 V MC10EP89 - 40 C + 85 C