Transimpedance Amplifiers

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 3.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8015 1 Channel 240 MHz 3 pA/sqrt Hz 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT 8.622In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 169In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 816In Stock
Min.: 1
Mult.: 1

AD8015 1 Channel 240 MHz 3 pA/sqrt Hz 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 569In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR 2.682In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Transimpedance Amplifiers Low Noise, High Gain Quad Channel Transi 324In Stock
Min.: 1
Mult.: 1

MAX40662 4 Channel 440 MHz 2.5 pA 3.5 V 2.9 V 56 mA - 40 C + 125 C SMD/SMT TQFN-16 AEC-Q100 Tube

Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 305In Stock
Min.: 1
Mult.: 1

MAX40658 2 Channel 520 MHz 2.1 pA 3.63 V 2.97 V 21 mA - 40 C + 85 C SMD/SMT TDFN-8 Tube
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier 653In Stock
Min.: 1
Mult.: 1

LTC6561 4 Channel 220 MHz 12 mV 4.8 pA 5.25 V 4.75 V 36.3 mA - 40 C + 125 C SMD/SMT QFN-24 Tube

Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h 2.785In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH32401 1 Channel 450 MHz 1100 V/us 26.6 mA 20 mV 3.45 V 3 V 705 uA - 40 C + 125 C SMD/SMT Die Reel, Cut Tape, MouseReel
MACOM M02020-12
MACOM Transimpedance Amplifiers 1.600In Stock
Min.: 400
Mult.: 400
1 Channel 10 mA 3.6 V 3 V 44 mA - 40 C + 95 C SMD/SMT Die
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 1.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH32404 4 Channel 350 MHz 750 V/us 3.45 V 3 V 27.7 mA - 40 C + 125 C SMD/SMT VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT 1.364In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA1S2384 150 V/us 8 mV 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGT 3.764In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 173In Stock
Min.: 1
Mult.: 1

MAX40659 1 Channel 520 MHz 2.1 pA 3.63 V 2.97 V 21 mA - 40 C + 85 C SMD/SMT TDFN-8 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 218In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel QFN-16 Tube

Analog Devices / Maxim Integrated Transimpedance Amplifiers Transimpedance Ampli fier with Selectabl 2.618In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule 8In Stock
Min.: 1
Mult.: 1

ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 2.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Automotive programm able-gain differenti 2.740In Stock
Min.: 1
Mult.: 1

LMH32401 1 Channel 275 MHz, 450 MHz 275 MHz, 450 MHz 700 V/us, 1100 V/us 70 mA 75 uA 3.45 V 3 V 30 mA - 40 C + 125 C SMD/SMT VQFN-16
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain 1.472In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKR 4.040In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 241In Stock
Min.: 1
Mult.: 1

ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 114In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 AEC-Q100 Tube

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT 1.018In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel