Precision Amplifiers

Results: 3.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1.972In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.9 mA 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 3.172In Stock
Min.: 1
Mult.: 1

2 Channel 4.25 MHz 4 V/us 65 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 452In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 5.180In Stock
Min.: 1
Mult.: 1

2 Channel 35 kHz 15 mV/us 100 uV 15 nA 36 V, +/- 18 V 1.7 V, +/- 1 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP400G" 3.159In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, +/- 20 V 3 V, +/- 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED OP 712In Stock
Min.: 1
Mult.: 1

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 28 MHz 90 V/us 500 uV 600 nA +/- 18 V +/- 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAILTO RAIL OP AMP 2.318In Stock
Min.: 1
Mult.: 1

4 Channel 4.25 MHz 4 V/us 150 uV 450 nA 18 V, +/- 18 V 1.5 V, +/- 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices Precision Amplifiers 3REC RAIL TO RAIL OP AMP TAPE & REEL 2.805In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4.25 MHz 2.4 V/us 75 uV 36 V, +/- 18 V 3 V, +/- 1.5 V 5.8 mA 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 1.364In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 4.25 MHz 2.4 V/us 150 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 5.8 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 6.129In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 700 kHz 200 mV/us 30 uV 11 nA 30 V, 15 V 3 V, 1.5 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 7.254In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 30 V, +/- 15 V 2.7 V, +/- 1.35 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD 23.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AID 6.583In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDBVT 10.254In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDBVT 8.517In Stock
12.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID 5.317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGR 3.255In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDGKT 10.677In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDA 2.898In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 4.5 V, +/- 2.25 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Op Amp 1.342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA2227 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier 5.270In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA2277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA2277U 2.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA2277UA 9.233In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Reel, Cut Tape, MouseReel