Tube Operational Amplifiers - Op Amps

Results: 1.946
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 2000V/us, 2MHz Power Bandwidth 13In Stock
Min.: 1
Mult.: 1

1 Channel 394 MHz 2 kV/us 500 uV 5 pA 225 V 15 V 22.5 mA 200 mA 3 uV/sqrt Hz SIP-12 Through Hole No Shutdown - 40 C + 85 C Tube
Analog Devices Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp 905In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 100 mV/us 20 uV 100 pA 30 V 3 V 32.5 uA 120 dB 53 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4097-2 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 19.296In Stock
Min.: 1
Mult.: 1

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP606 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 12.166In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 29.190In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 700 uV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 2.956In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 100 C LT1010 Tube
Analog Devices Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp 2.291In Stock
Min.: 1
Mult.: 1

1 Channel 24 MHz 24 V/us 330 uV 3 pA 140 V 9.5 V 2.7 mA 50 mA 125 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC6090 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180IDR 14.301In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 800 mV/us 75 uV 1.7 nA 36 V 4 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2180 Tube
Texas Instruments Operational Amplifiers - Op Amps 36-V Sngl-Supply 10 MHz Op Amp A 595-OPA A 595-OPA4172IDR 16.538In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4172 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-t 4.749In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 115 mV/us 4 mV 100 pA 10 V, +/- 5 V 2.5 V, +/- 1.25 V 25 uA 15 mA 70 dB 80 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4163 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 18.336In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 6 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 17.334In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices Operational Amplifiers - Op Amps 36V, Low Noise Zero-Drift Op Amp 5.078In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.7 V/us 500 nV 4.5 nA 36 V 4.75 V 1.55 mA 31 mA 150 dB 9 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC2058 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB 27.938In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Tube
Analog Devices Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps 6.093In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 600 V/us 200 uV 120 nA 36 V 5 V 2 mA 30 mA 97 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1358 Tube
Analog Devices Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps 54.316In Stock
Min.: 1
Mult.: 1

2 Channel 180 kHz 60 mV/us 110 uV 1 nA 44 V 2 V 40 uA 25 mA 98 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1490A Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Sup 2.573In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 200 mV/us 500 uV 60 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 150 uA 30 mA 74 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX492 Tube
Analog Devices Operational Amplifiers - Op Amps 2x/4x uP, 1MHz C-Load pAere Bias C JFET 2.663In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 900 mV/us 600 uV 400 fA 40 V 10 V 145 uA 85 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1464 Tube

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR 41.458In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube
Texas Instruments Operational Amplifiers - Op Amps 36V LO PWR RRO GEN P URP OP AMP A 595-OP A 595-OPA4171AIPWR 10.769In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4171 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA 6.149In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Tube
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Channel 3-MHz RRIO Op Amp A 595-T A 595-TLV2374IDR 39.948In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2374 Tube
Microchip Technology Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp 58.638In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 5 mA 30 mA 90 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 25.296In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps 20MHz Low Noise 1.8V RRIO CMOS Op Amp A A 595-OPA4322AIPWR 41.131In Stock
Min.: 1
Mult.: 1

4 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4322 Tube