Differential Amplifiers

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers HighSpd Shrt Bat.Protect Video Filter 1.321In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 184In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier 2.122In Stock
Min.: 1
Mult.: 1

LT1990-10 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 1.5 GHz Fully Differ ential Amp A 926-LM A 926-LMH6552MAX/NOPB 482In Stock
Min.: 1
Mult.: 1

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 1.643In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 3.118In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 1.877In Stock
Min.: 1
Mult.: 1

AD8275 1 Channel 15 MHz 25 V/us 86 dB 30 mA 10 pA 150 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers ADSL Line Driver 817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8390A 1 Channel 45 MHz 260 V/us 69 dB 400 mA - 7 uA 1 mV 24 V 10 V 10 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 323In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Low Pwr Sgl- Su pply Diff Amp A 595 A 595-INA2132U 520In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2132 2 Channel 300 kHz 0.1 V/us 80 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 336In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTR 543In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR 930In Stock
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB 1.099In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Renesas / Intersil Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID 253In Stock
Min.: 1
Mult.: 1

ISL55210 1 Channel 4 GHz 5600 V/us 75 dB 45 mA 120 uA 1.4 mV 4.2 V 3 V 35 mA - 40 C + 85 C SMD/SMT TQFN-16 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp 2.668In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 1.510In Stock
Min.: 1
Mult.: 1

AD8275 1 Channel 15 MHz 25 V/us 80 dB 30 mA 10 pA 300 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers UNIT-GAIN DIFF AMP IC 1.445In Stock
Min.: 1
Mult.: 1

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 4.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4.314In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape
Analog Devices Differential Amplifiers Low Power Diff amp, Hgh BW, fst slw 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 8 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 1.068In Stock
Min.: 1
Mult.: 1

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 968In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube