Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 3.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8418A 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.277In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1.425In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.459In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6102 1 Channel 140 kHz 60 V 4 V 275 uA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Ana Out Crnt Shunt & Vltg Instant Pwr Mo A 595-INA223AIDSKT 2.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA223 1 Channel 25 kHz 0 V to 26 V 100 dB 18 uA 100 uV 5.5 V 2.7 V 250 uA 0.2 % - 40 C + 105 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A1PW 2.258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 684In Stock
2.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

INA250 1 Channel 50 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A2PW 5.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A3PW 1.291In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A4PW 1.633In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80V bi-directional p recision current s A 595-INA253A3IPW 1.119In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Hi Temp Vout Hi-Side Msmt Crnt-Shunt Mon 55In Stock
Min.: 1
Mult.: 1

INA271 1 Channel 130 kHz - 16 V to 80 V 120 dB 8 uA 600 uV 18 V 2.7 V 1.6 mA 0.2 % - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A1IDCKT 4.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A3IDCKT 1.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 900 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 3.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA290 1 Channel 1100 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 2.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA290 1 Channel 1100 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 883In Stock
2.500Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 125 dB 65 uA 12 uV 5.5 V 2.7 V 10 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4377F 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 710In Stock
Min.: 1
Mult.: 1

MAX9611 1 Channel 2.5 MHz 0 V to 60 V 100 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 789In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9612 1 Channel 2.5 MHz 0 V to 60 V 120 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 4.843In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 5.395In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS210R 1 Channel - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 37.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS214R 1 Channel - 300 mV to 26 V 105 dB 60 uA 1 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 4.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS213R 1 Channel 90 kHz - 300 mV to 26 V 97 dB 60 uA 150 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel