TLE2142A Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142ACD 650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalibur Low-Noise Hi-Sp Precision Dual A 595-TLE2142AID 949In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.9 MHz 45 V/us 275 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2142A Reel, Cut Tape, MouseReel