LMP2012 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual High Precision Rail-to-Rail Outpu A A 926-LMP2012MA/NOPB 2.200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

130 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2012 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Hi Prec RR Outp ut Op Amp 6.951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2012 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Hi Prec RR Outp ut Op Amp A 926-LMP A 926-LMP2012MAX/NOPB 1.461In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2012 Tube