NXP Microprocessors - MPU

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 476In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V i.MX 8XLite SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU A5-400, M4, No GPU Security 900In Stock
Min.: 1
Mult.: 1

ARM Cortex A5 1 Core 32 bit 400 MHz BGA-364 32 kB 32 kB 3.3 V VF5xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C, Security enabled
22In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 16 Core 64 bit 2.2 GHz FCPBGA-1517 48 kB 32 kB 850 mV LX2160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5208 MINIME 196MAPBGA 863In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 166.67 MHz MAPBGA-196 8 kB 8 kB 1.4 V to 1.6 V MCF520X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security disabled
176In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE
152In Stock
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.8 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5232 V2CORE 64KSRAM 630In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 100 MHz MAPBGA-196 8 kB 8 kB 1.4 V to 1.6 V MCF523X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF548X V4ECORE MMU FPU
200In Stock
Min.: 1
Mult.: 1
No
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF548X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.4GHz, -40 to 105C, Security enabled
73In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.4 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
27In Stock
Min.: 1
Mult.: 1

e5500 1 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1014 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
85In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1012A Low Pwr Comm Processor
61In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 600 R2
136In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2
90In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled
84In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security disabled
84In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security enabled
34In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1021A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
60In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security enabled
56In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1021A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security enabled
38In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
56In Stock
Min.: 1
Mult.: 1

e5500 4 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1042 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.6GHz, -40 to 105C, Security disabled, 21x21 pkg
60In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 2 Core 64 bit 1.6 GHz FCPBGA-621 32 kB 32 kB 1 V LS1023A SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT WE PFE GbE PCIe SATA 1G R2
128In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, 0 to 105C, Security disabled
24In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT 0 C + 105 C Tray