STM8L152K6 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 32kB Flash 2.872In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-Pwr 8b MCU 32Kb Flash 16MHz 1.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD
1.490Expected 10/02/2026
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU LCD 32pin 32kb Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500

STM8 1.8 V 3.6 V 8 bit STM8L152K6 Tray