8-bit Microcontrollers - MCU

 8-bit Microcontrollers - MCU
8-Bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 8-bit microcontroller manufacturers including Analog Devices, Infineon, Microchip, NXP, Silicon Labs, STMicroelectronics & more. Please view our large selection of 8-bit microcontrollers below.
Results: 13.555
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 8.275In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C8 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH SAMPLE 2.103In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Tray

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 23.111In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN 87.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512BSRAM 20MHZ GRN 9.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREEN,1.6-3.6V 46.811In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 8.801In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10.457In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 18.439In Stock
Min.: 1
Mult.: 1
Reel: 2.600

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 18.109In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1885x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 24.074In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 5.950In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5.087In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 6.871In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66.752In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 7.045In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 1.221In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 6.635In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 11.070In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.8 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 1.596In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND 1.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

M8C 16 kB 256 B SSOP-28 24 MHz 14 bit 16 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27443 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 1.928In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 64kB Flash 16MHz EE 36.096In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052R8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24.372In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 130.389In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Tube