M8C Core 8-bit Microcontrollers - MCU

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND 1.982In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 16 kB 256 B SSOP-28 24 MHz 14 bit 16 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27443 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 16Kb Flash 1Kb SRAM PSoC 2.928In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB TQFP-44 24 MHz 8 bit 38 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 2.450In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 4Kb FLASH 256K RAM 3.714In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B QFN-32 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 13 I/O 8K Flash 512B RAM 825In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B QFN-16 12 MHz No ADC 14 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20234 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 2.018In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-16 24 MHz 10 bit 13 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flsh 2KB RAM IND 1.497In Stock
Min.: 1
Mult.: 1
: 1.500

M8C 8 bit CY8C29566 Reel, Cut Tape

Infineon Technologies 8-bit Microcontrollers - MCU M8C 8bit 24MHz 8KB 1.300In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21334B Tube
Infineon Technologies 8-bit Microcontrollers - MCU 8K Flash 512B RAM IND 899In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 8 kB 512 B SSOP-28 24 MHz 10 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 1.138In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20447S Tray

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 935In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SOIC-28 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 2.063In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SSOP-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 1 PSoC 1 1.153In Stock
Min.: 1
Mult.: 1

M8C 8 kB 256 B SSOP-28 24 MHz 14 bit 26 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24533 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flsh 2KB RAM IND 146In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 16 kB 1 kB SOIC-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 24 I/O 32K Flash 2K bytes RAM 1.107In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB SSOP-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU PSoC 8KB FLASH 2.4-5.25V 13 I/O 1.440In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SOIC-16 12 MHz No ADC 14 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20234 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 923In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-24 24 MHz 10 bit 19 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20337 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 16 KB 256 B 253In Stock
Min.: 1
Mult.: 1

M8C 16 kB 256 B QFN-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27643 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 2.741In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB QFN-48 24 MHz 10 bit 44 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28645 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 5In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 980In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20437 Tray

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 3.947In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 25 I/O 2.382In Stock
Min.: 1
Mult.: 1
: 2.500

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 32 KB 2048 B 806In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB QFN-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Tray