NVMFWS003N10MCT1G

onsemi
863-VMFWS003N10MCT1G
NVMFWS003N10MCT1G

Mfr.:

Description:
MOSFETs MOSFET - Power, Single, N-Channel 100 V, 3.1mohm, 169A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.030

Stock:
3.030 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,23 kr. 27,23 kr.
17,90 kr. 179,00 kr.
12,61 kr. 1.261,00 kr.
11,56 kr. 5.780,00 kr.
Full Reel (Order in multiples of 1500)
10,07 kr. 15.105,00 kr.
9,77 kr. 87.930,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
100 V
169 A
3.1 mOhms
- 20 V, 20 V
4 V
62 nC
- 55 C
+ 175 C
194 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: NVMFWS003N10MC
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

NVMFWS003N10MC Single N-Channel Power MOSFETs

onsemi NVMFWS003N10MC Single N-Channel Power MOSFETs offer a 169A continuous drain current, 3.1mΩ at 10V RDS(ON), and 100V drain-to-source voltage. The NVMFWS002N10MCL is available in a 5mm x 6mm flat lead package developed for compact and efficient designs. The onsemi AEC-Q101-qualified MOSFET is PPAP-capable and ideal for automotive applications.