onsemi MOSFETs

Results: 2.258
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
onsemi MOSFETs MOSFET - Power, Dual, N-Channel,100 V, 10 mohm, 62 A 2.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT LFPAK-8 N-Channel 2 Channel 100 V 62 A 10 mOhms - 20 V, 20 V 3 V 26.4 nC - 55 C + 175 C 84 W Enhancement Reel, Cut Tape

onsemi MOSFETs SprFET2 650V 190mohm FRFET TO247 longlea 6.021In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 20.6 A 168 mOhms - 30 V, 30 V 5 V 60 nC - 55 C + 150 C 208 W Enhancement SuperFET II Tube

onsemi MOSFETs 150V N-Channel PowerTrench MOSFET 28.067In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 150 V 51 A 31 mOhms - 20 V, 20 V 2 V 33 nC - 55 C + 150 C 132 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 150V N-Channel PowerTrench MOSFET 56.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 150 V 16 A 51 mOhms - 20 V, 20 V 2.9 V 6 nC - 55 C + 150 C 40 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs N-Channel PowerTrench MOSFET 3.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 60 V 155 A 1.4 mOhms - 20 V, 20 V 2.5 V 110 nC - 55 C + 150 C 156 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V 4.5a .3 Ohms/VGS=1V 31.524In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 4.5 A 50 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 65V SMARTFET 37.683In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 65 V 7 A 210 mOhms - 14 V, 14 V 2 V - 40 C + 150 C 1.25 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFETs SUPERFET3 650V D2PAK PKG 3.823In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 40 A 82 mOhms - 30 V, 30 V 3 V 81 nC - 55 C + 150 C 313 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs -60V -15.5A P-Channel 108.923In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-4 P-Channel 1 Channel 60 V 15.5 A 143 mOhms - 20 V, 20 V 1 V 15 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs Single N-Channel Power MOSFET 30V, 69A, 4mohm 67.781In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 30 V 69 A 3.2 mOhms - 20 V, 20 V 2.2 V 26 nC - 55 C + 150 C 30.5 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs T8 60V LOW COSS 9.658In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 250 A 1.1 mOhms - 20 V, 20 V 1.2 V 89 nC - 55 C + 150 C 160 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs PFET TSOP6 60V 2.5A 111MO 201.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 60 V 2.5 A 72 mOhms - 20 V, 20 V 3 V 18.1 nC - 55 C + 150 C 1.1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFETs 60V 225A 1.65mOhms 6.924In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 60 V 225 A 1.65 mOhms - 20 V, 20 V 4 V 62 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFETs NFET 30V 250MA 1.5OH 937.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 30 V 250 mA 1.5 Ohms - 20 V, 20 V 800 mV 1.3 nC - 55 C + 150 C 272 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFETs 150V 7L JEDEC GREEN EMC 3.195In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 310 A 2.7 mOhms - 20 V, 20 V 2 V 217 nC - 55 C + 175 C 300 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs PWM PFC COMBO 15.813In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 75 A 3.5 mOhms - 20 V, 20 V 2 V 116 nC - 55 C + 175 C 227 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 80V N-Channel PowerTrench MOSFET 27.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 37 A 23 mOhms - 20 V, 20 V 3.1 V 7.6 nC - 55 C + 150 C 62 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs NChan Sngle 150V 16A PowerTrench MOSFET 68.931In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 150 V 16 A 34 mOhms - 20 V, 20 V 2.7 V 15 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs 60V N-Chan DualCool PowerTrench MOSFET 10.096In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DualCool-33-8 N-Channel 1 Channel 60 V 40 A 6.3 mOhms - 20 V, 20 V 3.7 V 29 nC - 55 C + 150 C 73 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs NCh 80V 120A 5.3mOhm PowerTrench MOSFET 8.628In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 60 V 100 A 2.4 mOhms - 20 V, 20 V 3.3 V 75 nC - 55 C + 150 C 104 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs FET 50V 3.5 OHM 1.156.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 800 mV 1.7 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 75 A, 19.3 mohm, TO-247 839In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 75 A 19.3 mOhms - 30 V, 30 V 4 V 282 nC - 55 C + 150 C 625 W Enhancement Tube

onsemi MOSFETs FAST 650V TO220 3.661In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 47 A 55 mOhms - 30 V, 30 V 4 V 96 nC - 55 C + 150 C 305 W Enhancement SuperFET III Tube
onsemi MOSFETs Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 19 A, 165 mohm, TO-220F 11.951In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 19 A 165 mOhms - 30 V, 30 V 4 V 35 nC - 55 C + 150 C 33 W Enhancement Tube
onsemi MOSFETs AFSM T6 60V LL NCH 3.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 464 A 720 uOhms - 20 V, 20 V 4 V 225 nC - 55 C + 175 C 294.6 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel