Vishay MOSFETs

Results: 3.664
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 650V 859In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AD-4L N-Channel 1 Channel 650 V 74 A 43 mOhms 20 V 5 V 168 nC - 55 C + 150 C 595 W Enhancement
Vishay Semiconductors MOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET 1.969In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 60 V 30 A 16 mOhms 20 V 2.5 V 90 nC - 55 C + 175 C 83 W Enhancement
Vishay Semiconductors MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 4.718In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 40 V 30 A 10 mOhms 20 V 2.5 V 98 nC - 55 C + 175 C 83 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 650V 819In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AD-4L N-Channel 1 Channel 650 V 64 A 52 mOhms 20 V 5 V 141 nC - 55 C + 150 C 520 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 3.017In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8SW N-Channel 1 Channel 60 V 373 A 2 mOhms 20 V 3.2 V 130 nC - 55 C + 175 C 270 W Enhancement
Vishay Semiconductors SIZF4412DT-T1-GE3
Vishay Semiconductors MOSFETs DUAL N-CHANNEL 40-V (D-S) MOSFET 2.643In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SIR680ADP-T1-BE3
Vishay Semiconductors MOSFETs N-CHANNEL 80-V (D-S) MOSFET 2.055In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 2.093In Stock
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) Reel
Vishay Semiconductors MOSFETs N-CHANNEL 100V 804In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 458In Stock
3.000Expected 30/04/2026
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 881In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 995In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 200V 1.920In Stock
Min.: 1
Mult.: 1

Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 2.789In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 500V 2.971In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-251-3
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 740In Stock
Min.: 1
Mult.: 1
Si SMD/SMT TO-263-7L N-Channel 1 Channel 40 V 150 A 1.63 mOhms 20 V 3.5 V 106 C - 55 C + 175 C 150 W Enhancement
Vishay Semiconductors MOSFETs DUAL N-CHANNEL 60-V (D-S) 175C MOSFET 2.350In Stock
3.000On Order
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK-SO-8L N-Channel 2 Channel 60 V 21 A 30.5 mOhms 20 V 2.5 V 16 nC - 55 C + 175 C 35 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 650V 796In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 650 V 33 A 115 mOhms 20 V 5 V 83 nC - 55 C + 150 C 313 W Enhancement
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 2.996In Stock
Min.: 1
Mult.: 1

Si
Vishay Semiconductors SI1425DH-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.946In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SIRA14DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.300In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SI3425DV-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.940In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SIB5215DK-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.950In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SIRA12DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.698In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SI2392BDS-T1-BE3
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) MOSFET 2.867In Stock
Min.: 1
Mult.: 1