TK100A10N1,S4X

Toshiba
757-TK100A10N1S4X
TK100A10N1,S4X

Mfr.:

Description:
MOSFETs MOSFET NCh 3.1ohm VGS10V10uAVDS100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,96 kr. 35,96 kr.
19,02 kr. 190,20 kr.
17,68 kr. 1.768,00 kr.
14,85 kr. 7.425,00 kr.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
100 A
3.1 mOhms
- 20 V, 20 V
4 V
140 nC
- 55 C
+ 150 C
45 W
Enhancement
U-MOSVIII-H
Tube
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK100A10N1
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99