STL3NM60N

STMicroelectronics
511-STL3NM60N
STL3NM60N

Mfr.:

Description:
MOSFETs N-Ch 600V 1.5Ohm 2.2A MDMesh II MOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,99 kr. 19,99 kr.
12,01 kr. 120,10 kr.
8,80 kr. 880,00 kr.
7,61 kr. 3.805,00 kr.
7,25 kr. 7.250,00 kr.
Full Reel (Order in multiples of 3000)
7,06 kr. 21.180,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-3.3x3.3-HV-8
N-Channel
1 Channel
600 V
2.2 A
1.8 Ohms
- 25 V, 25 V
2 V
9.5 nC
- 55 C
+ 150 C
2 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 6.2 ns
Series: STL3NM60N
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 20.8 ns
Typical Turn-On Delay Time: 8.6 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99