STMicroelectronics MOSFETs

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-CH 80V 17mOhm 180A STripFET VII 1.884In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 180 A 2.1 mOhms - 20 V, 20 V 2 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-CH 40V 15A STripFET V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 40 V 60 A 9 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500V 14A Mosfet Mdmesh II Power 664In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.124 Ohm 22 A MDmesh V 739In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 148 mOhms - 25 V, 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 620V-1.1ohms 5.5A 2.970In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 650V 0.198 Ohm 15A MDmesh FET 701In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 9.4 A 220 mOhms - 25 V, 25 V 5 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 7 Amp Zener SuperMESH 695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 7 A 950 mOhms - 30 V, 30 V 3 V 53 nC - 55 C + 150 C 125 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650 V 0.308 Ohm 11A MDmesh M5 999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11 A 340 mOhms - 25 V, 25 V 4 V 22 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package 2.132In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3.2 A 1.1 Ohms - 20 V, 20 V 3.25 V 6.2 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 600 Volt 40 Amp 146In Stock
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 600 V 40 A 130 mOhms - 30 V, 30 V 2 V 430 nC - 65 C + 150 C 460 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220FP packa 794In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 445 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V 0.25 17A Mdmesh 403In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 17 A 250 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in a TO-220FP package 1.852In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 3 V 3.7 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220 package 968In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9 A 395 mOhms - 25 V, 25 V 2 V 16 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A 374In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh DM2 Power MOSFET in a TO-220 packag 1.235In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 12 A 260 mOhms - 25 V, 25 V 2 V 20 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 68 mOhm typ., 36 A MDmesh M6 Power MOSFET in a TO-220 package 994In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3.25 V 53.5 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 5.2 A Zener SuperMESH 810In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5.2 A 1.8 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package 788In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 680 mOhms - 30 V, 30 V 5 V 11 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 V 0.95 Ohm 6 A Zener-protecte 1.841In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 6 A 950 mOhms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A 1.107In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 10 A 680 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET in a TO-247 package 427In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 26 A 125 mOhms - 25 V, 25 V 3.25 V 33.4 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET i 454In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 48 A 65 mOhms - 25 V, 25 V 4 V 88 nC - 55 C + 150 C 360 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 33 mOhm typ., 75 A MDmesh DM6 Power MOSFET in a TO247-4 package 556In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 75 A 36 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement Tube

STMicroelectronics MOSFETs N-channel 650 V 0.033ohm 69A Mdmesh 508In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 69 A 30 mOhms - 25 V, 25 V 4 V 200 nC - 55 C + 125 C 400 W Enhancement MDmesh Tube