STMicroelectronics MOSFETs

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging

STMicroelectronics MOSFETs N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package 711In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 20 A 180 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 33 mOhm typ., 75 A MDmesh DM6 Power MOSFET in a TO-247 long lea 407In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 75 A 36 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement Tube
STMicroelectronics MOSFETs MDmesh II N-Ch 500V 17A ID <0.19 RDS(on) 476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 17 A 162 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 900V-5ohms Zener SuperMESH 2.1A 2.947In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 27 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 620V 1.28 Ohm SuperMESH3 4.3A 1.691In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 4.2 A 1.6 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.150 Ohm typ., 20 A MDmesh M2 EP Power MOSFET in a TO-220FP pa 707In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 163 mOhms - 25 V, 25 V 2 V 33 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 1.1 Ohm 5.4A SuperMESH3 795In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5.4 A 1.3 Ohms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 0.86Ohm 5A MDmesh M2 1.959In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 V 4.7 A MDmesh 2nd Gen 575In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 3 V 12 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.47 Ohm 9A Mdmesh II PWR MO 1.712In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.5 A 745 mOhms - 25 V, 25 V 2 V 17.4 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 1.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 5.5 A 660 mOhms - 25 V, 25 V 3.25 V 8.8 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 0.195 Ohm typ., 15 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 7.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 195 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 18A Mdmesh M2 1.056In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 168 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 800V 3.5Ohm typ 2A Zener-protected 2.896In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 3.5 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.076 Ohm 30 A MDmesh M5 483In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 800V-3ohms Zener SuperMESH 3A 1.359In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 4.5 V 22.5 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFETs in TO-220 package 761In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 3 A 3.5 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 500V-1.22ohms Zener SuperMESH 4.4 849In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 4.5 V 20 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 800V 0.3Ohm 14A pwr MDmesh K5 420In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 600V 0.168Ohm 18A MDmesh M2 844In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 18 A 190 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-CH 600V 0.108Ohm typ. 26A MDmesh M2 394In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 26 A 108 mOhms - 25 V, 25 V 3 V 45.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5 A Zener SuperMESH 613In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 3.5 A 2.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-channel 950 V, 0.120 Ohm typ., 38 A MDmesh DK5 Power MOSFET in a TO-247 long l 595In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 38 A 120 mOhms - 30 V, 30 V 3 V 100 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a D2PAK package 1.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 100 A 5.6 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.092Ohm 29A MDMesh II MOS 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 29 A 92 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel