Infineon OptiMOS MOSFETs

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 80V 120A D2PAK-2 1.386In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 120 A 2.7 mOhms - 20 V, 20 V 2.2 V 87 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 20.650In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 59 A 12.2 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 175 C 94 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 9.352In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.6 mOhms - 20 V, 20 V 3 V 36 nC - 55 C + 175 C 65 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 11.952In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 11.6 mOhms - 16 V, 16 V 1.7 V 26 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 55V 20A TDSON-8 OptiMOS 4.279In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 55 V 20 A 35 mOhms - 20 V, 20 V 1.6 V 23 nC - 55 C + 175 C 65 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 14.065In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSON-8-4 N-Channel 1 Channel 25 V 298 A 650 uOhms - 16 V, 16 V 2 V 28.5 nC - 55 C + 150 C 89 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 30V 57A TDSON-8 OptiMOS 9.404In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 57 A 5.2 mOhms - 20 V, 20 V 1.2 V 12 nC - 55 C + 150 C 28 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 40A TSDSON-8 OptiMOS 3 181.869In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 40 V 40 A 14.2 mOhms - 20 V, 20 V 1.2 V 18 nC - 55 C + 150 C 35 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 40A TSDSON-8 18.951In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 100 V 40 A 13 mOhms - 20 V, 20 V 1.1 V 35 nC - 55 C + 150 C 63 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 1.205In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT HSOG-8 N-Channel 1 Channel 80 V 200 A 3.7 mOhms - 20 V, 20 V 2.2 V 110 nC - 55 C + 175 C 200 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 60VAUTO GRADE 1 N-CH HEXFET 36mOhms 4.790In Stock
Min.: 1
Mult.: 1
Reel: 4.800

Si SMD/SMT DirectFET-SB N-Channel 1 Channel 60 V 21 A 36 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 175 C 30 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A TDSON-8 OptiMOS 3 9.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.5 mOhms - 20 V, 20 V 1.2 V 150 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS 5.150In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1.8 mOhms - 20 V, 20 V 2 V 19 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 26.564In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 60 V 40 A 9.9 mOhms - 20 V, 20 V 1.1 V 6.9 nC - 55 C + 150 C 36 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 120V 120A TO220-3 OptiMOS 3 1.106In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 120 V 120 A 3.5 mOhms - 20 V, 20 V 2 V 211 nC - 55 C + 175 C 300 W Enhancement OptiMOS Tube
Infineon Technologies MOSFETs N-Ch 100V 71A TDSON-8 OptiMOS 2 4.333In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 11 A 11.8 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 150 C 114 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 120A D2PAK-2 OptiMOS 3 1.973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 2 mOhms - 20 V, 20 V 2.3 V 155 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 15.553In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 35 A 19 mOhms - 20 V, 20 V 3 V 23 nC - 55 C + 175 C 71 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 5.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 60 V 20 A 13.7 mOhms - 16 V, 16 V 1.7 V 39 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS 27.480In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1 mOhms - 20 V, 20 V 1.2 V 95 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 40A TDSON-8 OptiMOS 6.489In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 25 V 153 A 1.9 mOhms - 20 V, 20 V 2 V 39 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 10.335In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-FL-8 N-Channel 1 Channel 40 V 40 A 2.4 mOhms - 20 V, 20 V 2.3 V 31 nC - 55 C + 175 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TSDSON-8 OptiMOS 3M 7.158In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 80 A 4.6 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 40A TSDSON-8 10.772In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 80 V 40 A 11.9 mOhms - 20 V, 20 V 2.2 V 20 nC - 55 C + 150 C 63 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 200V 15.2A PG-TSDSON-8 OptiMOS 3 16.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 200 V 15.2 A 90 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 62.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel