IPG20N04S4-08

Infineon Technologies
726-IPG20N04S4-08
IPG20N04S4-08

Mfr.:

Description:
MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.352

Stock:
9.352 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,65 kr. 13,65 kr.
8,73 kr. 87,30 kr.
5,92 kr. 592,00 kr.
4,71 kr. 2.355,00 kr.
4,40 kr. 4.400,00 kr.
4,06 kr. 10.150,00 kr.
Full Reel (Order in multiples of 5000)
3,81 kr. 19.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
2 Channel
40 V
20 A
7.6 mOhms
- 20 V, 20 V
3 V
36 nC
- 55 C
+ 175 C
65 W
Enhancement
AEC-Q100
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Product Type: MOSFETs
Series: OptiMOS-T2
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Part # Aliases: IPG2N4S48XT SP000705582 IPG20N04S408ATMA1
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99

20V to 40V N-Channel Automotive MOSFETs

Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8),  TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.

IPG20N04 / IPG20N06 OptiMOS-™T2 Power Transistors

Infineon Technologies IPG20N06 OptiMOS™ Power Transistors and IPG20N04 / IPG20N06 OptiMOS™-T2 Power Transistors are the newest additions to the OptiMOS product line. The Infineon IPG20N06 OptiMOS (55V), IPG20N06 OptiMOS-T2 (60V), and IPG20N04 OptiMOS-T2 (40V) devices are dual N-channel devices in a TDSON-8 package. These Infineon OptiMOS devices have a maximum operating temperature of 175ºC. Infineon N-Channel OptiMOS™ Power MOSFETs are class leading power MOSFETs for highest power density and energy efficient solutions. Ultra low gate and output charges together with lowest on state resistance in small footprint packages make Infineon N-Channel OptiMOS™ Power MOSFETs the best choice for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications.