MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F 3In Stock
Min.: 1
Mult.: 1

SiC
IXYS MOSFET Modules -32 Amps -600V 0.350 Rds 25In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 600 V 32 A 350 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 890 W IXTN32P60 Tube

onsemi MOSFET Modules 30KW Q1BOOST FULL SIC 6In Stock
Min.: 1
Mult.: 1

SiC - 40 C + 150 C 156 W NXH40B120MNQ1 Tray
IXYS MOSFET Modules MOSFET MINIBLOC single switch / SOT-227B 30In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227B N-Channel 1 Channel 500 V 75 A 55 mOhms - 15 V, + 15 V 3.6 V - 25 C + 150 C 700 W Tube
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa
800On Order
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 2300 V
4Expected 19/03/2026
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 2000 A 2.88 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
IXYS MOSFET Modules 180 Amps 150V 0.011 Rds
1.261On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 150 A 11 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN180N15 Tube
IXYS MOSFET Modules 32 Amps 1200V
589Expected 08/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules 360 Amps 100V
1.385On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 360 A 2.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W IXFN360N10 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET
598Expected 07/09/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 310 A 4 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 1.07 mW IXFN360N15 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET
562On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 75 V 480 A 1.9 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 940 W IXFN520N075 Tube
IXYS MOSFET Modules DIODE Id54 BVdass800
610On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 53 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN60N80 Tube
IXYS MOSFET Modules 22 Amps 1000V
780On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 22 A 600 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 700 W IXTN22N100 Tube
IXYS MOSFET Modules 62 Amps 500V
240Expected 02/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 62 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 800 W IXTN62N50 Tube
IXYS MOSFET Modules 500V 48A
1.021Expected 13/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 48 A 100 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
Microchip Technology MOSFET Modules FREDFET MOS8 800 V 53 A SOT-227
209On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 40 mOhm SOT-227
60Expected 16/03/2026
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 50 mOhms - 10 V, + 25 V - 55 C + 175 C 208 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm SOT-227
100Expected 24/04/2026
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 88 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 278 W Tube
Infineon Technologies MOSFET Modules EASY
30On Order
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 1200 V
15Expected 04/02/2027
Min.: 1
Mult.: 1

Si Screw Mount 106.4 mm x 61.4 mm x 30.5 mm N-Channel 1.2 kV 200 A 5.63 mOhms - 10 V, + 20 V 5.55 V - 40 C + 175 C 20 mW M1H Tray
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 38 mOhm SOT-227
95Expected 20/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC
4Expected 19/03/2026
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 1500 A 3.84 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
IXYS MOSFET Modules 230A 200V
368Expected 13/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 220 A 7.5 mOhms - 20 V, + 20 V 3 V - 55 C + 175 C 1.09 mW IXFN230N20 Tube
onsemi MOSFET Modules SIC A1HPM 1200 V
6Expected 16/03/2026
Min.: 1
Mult.: 1

SiC Screw Mount AHPM-15 N-Channel 2 Channel 1.2 kV 400 A - 10 V, + 25 V 3.2 V - 40 C + 175 C 1 kW NVVR26A120M1WST Tube
Microchip Technology APT8024JLL
Microchip Technology MOSFET Modules MOSFET MOS7 800 V 24 Ohm SOT-227
63Expected 17/03/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 29 A 240 mOhms - 30 V, + 30 V - 55 C + 150 C 460 W Tube