JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi JFETs N-Channel Switch 17.313In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92 N-Channel Single - 25 V - 6 V 1 mA to 5 mA 12 Ohms 625 mW - 55 C + 150 C J109 Bulk
onsemi JFETs NFET/S TO-92 14.604In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92 N-Channel Single - 35 V - 5 V 5 mA 50 Ohms 625 mW - 55 C + 150 C J112 Bulk
onsemi JFETs P-Channel Switch 16.587In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead P-Channel Single 30 V J176 Ammo Pack

onsemi JFETs N-Channel Switch 51.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 40 V - 1.8 V 225 mW - 55 C + 150 C MMBF4117 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 26.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 30 V - 6 V 15 mA 225 mW - 55 C + 150 C MMBF4416A Reel, Cut Tape, MouseReel

onsemi JFETs N-Ch amplifier Lo Freq/Lo Noise 21.424In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 40 V - 2.7 V 10 mA to 40 mA 350 mW - 55 C + 150 C MMBF5103 Reel, Cut Tape, MouseReel

onsemi JFETs N-Channel Transistor General Purpose 28.177In Stock
6.000Expected 16/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6 V 2 mA to 6.5 mA 350 mW - 55 C + 150 C MMBF5457 Reel, Cut Tape, MouseReel

onsemi JFETs NCh RF Transistor 21.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 3 V 5 mA 225 mW - 55 C + 150 C MMBF5484 Reel, Cut Tape, MouseReel

onsemi JFETs N-Channel Switch 78.944In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 35 V - 5 V 5 mA 50 Ohms 350 mW - 55 C + 150 C MMBFJ112 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Transistor General Purpose 57.732In Stock
60.000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel Single - 40 V - 1.5 V 1 mA 350 mW - 55 C + 150 C MMBFJ201 Reel, Cut Tape, MouseReel

onsemi JFETs NCh RF Transistor 17.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4.5 V 20 mA 225 mW - 55 C + 150 C MMBFJ211 Reel, Cut Tape, MouseReel
onsemi JFETs NCH J-FET 64.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SC-59 N-Channel 15 V 50 mA 50 mA 200 mW 2SK932 Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 29.876In Stock
35.381Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 25 mA to 75 mA MMBF4392L Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 71.029In Stock
56.400Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 5 mA to 30 mA MMBF4393L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 29.282In Stock
39.000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 7 mA to 60 mA MMBFJ175L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 103.209In Stock
43.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 1.5 mA to 20 mA MMBFJ177L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 30.730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFU310L Reel, Cut Tape, MouseReel
onsemi JFETs NCH J-FET 10.046In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT CPH-3 N-Channel Single 25 V 50 mA 400 mW - 55 C + 150 C NSVJ3910SB3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi JFETs JFET -25V, 20 TO 40MA DUA 7.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT CPH-6 N-Channel Dual 25 V - 25 V - 1.2 V 40 mA 50 mA 78 mOhms 400 mW - 55 C + 150 C NSVJ6904DSB6 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi 2SK2394-6-TB-E
onsemi JFETs NCH J-FET 35.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si N-Channel 2SK2394 Reel, Cut Tape, MouseReel
InterFET JFETs JFET P-Channel 30V Low Ciss 81In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 10 V - 30 V 4 V - 4.5 mA 5 mA 300 mW 2N26 Bulk
InterFET JFETs JFET P-Channel 30V Low Ciss 66In Stock
39On Order
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 10 V - 30 V 4 V - 10 mA 5 mA 300 mW 2N26 Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 114In Stock
Min.: 1
Mult.: 1

Si TO-18-3 N-Channel 25 V Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 57In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 10 V 30 mA 5 mA 30 Ohms 300 mW 2N409 Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 108In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 5 mA 5 mA 80 Ohms 300 mW 2N409 Bulk