GCMS Series MOSFET Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
SemiQ MOSFET Modules Gen3 1200V 8mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 189 A 12 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 536 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 16mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 103 A 23 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 303 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 40mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 52 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 183 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 80mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 28 A 100 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 118 W GCMS Tube
SemiQ MOSFET Modules 1200V SBD Module, 9mohm COPACK, SOT-227 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 204 A 14 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 652 W GCMS Tube
SemiQ MOSFET Modules 1700V, 30mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GCMS Tube