MOSFETs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs T6 40V S08FL 1.312In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 130 A 2.5 mOhms 20 V 2 V 50 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN S08FL 1.197In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 87 A 3.7 mOhms 20 V 2 V 18 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 66 A 4.7 mOhms 20 V 3.5 V 10.4 nC - 55 C + 175 C 38 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 1.286In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 78 A 4.5 mOhms 20 V 2 V 23 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V HEFET 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFNW-5 N-Channel 1 Channel 40 V 370 A 670 uOhms 20 V 2 V 181 nC - 55 C + 175 C 200 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V HEFET 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFNW-5 N-Channel 1 Channel 40 V 370 A 670 uOhms 20 V 2 V 181 nC - 55 C + 175 C 200 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 1.188In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 200 A 1.4 mOhms 20 V 2 V 70 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape
onsemi MOSFETs TRENCH 6 60V NFET 1.326In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 60 V 50 A 9.2 mOhms 20 V 2 V 9.5 nC - 55 C + 175 C 46 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V SO8FL 1.112In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFNW-5 N-Channel 1 Channel 40 V 330 A 820 uOhms 20 V 2 V 143 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 1.350In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 150 A 2 mOhms 20 V 2 V 50 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 1.341In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFNW-5 N-Channel 1 Channel 40 V 200 A 1.4 mOhms 20 V 2 V 70 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape
onsemi MOSFETs TRENCH 6 60V NFET 1.350In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 60 V 150 A 2.4 mOhms 20 V 2 V 52 nC - 55 C + 175 C 46 W Enhancement Reel, Cut Tape
onsemi MOSFETs TRENCH 6 60V NFET 1.246In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 60 V 71 A 6.1 mOhms 20 V 2 V 20 nC - 55 C + 175 C 61 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6-D3F 40V NFET 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 300 A 9.2 mOhms 20 V 3.5 V 86 nC - 55 C + 175 C 166 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 1.350In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFNW-5 N-Channel 1 Channel 40 V 185 A 1.7 mOhms 20 V 3.5 V 47 nC - 55 C + 175 C 106 W Enhancement Reel, Cut Tape
onsemi MOSFETs PTNG 100V LL SO8FL DUAL 670In Stock
1.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-8 N-Channel 2 Channel 100 V 61 A 10.4 mOhms 20 V 3 V 26 nC - 55 C + 175 C 84 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6-D3F 40V NFET 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 300 A 920 uOhms 20 V 3.5 V 86 nC - 55 C + 175 C 166 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL HEFET GEN 2 PACKAGE 4.016In Stock
1.500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 380 A 570 uOhms - 20 V, 20 V 3.5 V 86.4 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 40V T10S IN S08FL PACKAGE 1.485In Stock
1.500Expected 13/11/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 278 A 900 uOhms - 20 V, 20 V 2.2 V 70 nC - 55 C + 175 C 136 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 2.540In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 233 A 1.05 mOhms - 20 V, 20 V 3.5 V 49.1 nC - 55 C + 175 C 104 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 6.718In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 195 A 1.3 mOhms - 20 V, 20 V 3.5 V 38.5 nC - 55 C + 175 C 90 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 5.932In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 111 A 2.35 mOhms - 20 V, 20 V 3.5 V 22.1 nC - 55 C + 175 C 53 W Enhancement Reel, Cut Tape
onsemi MOSFETs T10 80V STD NCH MOSFET SO8FL 5.697In Stock
3.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 80 V 135 A 3 mOhms - 20 V, 20 V 3.6 V 23 nC - 55 C + 175 C 119 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 40V T10S IN S08FL PACKAGE 1.126In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 349 A 700 uOhms - 20 V, 20 V 2.2 V 96 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 188In Stock
6.000Expected 02/10/2026
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 323 A 700 uOhms - 20 V, 20 V 3.5 V 72.1 nC - 55 C + 175 C 134 W Enhancement Reel, Cut Tape