NVMFS5C430NLWFHT1G

onsemi
863-MFS5C430NLWFHT1G
NVMFS5C430NLWFHT1G

Mfr.:

Description:
MOSFETs T6 40V NCH LL IN SO8FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.341

Stock:
1.341 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,28 kr. 13,28 kr.
8,50 kr. 85,00 kr.
5,75 kr. 575,00 kr.
4,58 kr. 2.290,00 kr.
4,05 kr. 4.050,00 kr.
Full Reel (Order in multiples of 1500)
4,05 kr. 6.075,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
200 A
1.4 mOhms
20 V
2 V
70 nC
- 55 C
+ 175 C
110 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 140 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.