X-Class Series MOSFET Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 1000V 65A SOT-227 Power MOSFET 187In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 65 A 89 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.2 kW X-Class Tube
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 177In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules 850V/90A Ultra Junction X-Class Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 850 V 90 A 41 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.2 kW X-Class Tube