Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Diode 30.092In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 70 V 790 mV 30 A 500 uA - 65 C + 150 C B170Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 20A 300V 8.198In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 20 A 300 V 1.06 V 180 A 100 uA - 65 C + 175 C SBR20A300 Tube
Diodes Incorporated Schottky Diodes & Rectifiers SMA 2.0A 13.224In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 30 V 400 mV 30 A 500 uA - 65 C + 150 C SBR2U Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers 0.2A SBR 200mA 0.50Vf 50Ir 30V 48.958In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT X3-WLB0603-2 Single Si 200 mA 30 V 500 mV 4.5 A 9 uA - 55 C + 150 C SDM02U30 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS 8.014In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 1.07 V 150 A 350 uA - 40 C + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A 12.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-346-3 Single Si 500 mA 40 V 550 mV 3 A 50 uA + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 40V Vr 15A Io SBD TO-252(DPAK) 5A IF 3.911In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 15 A 40 V 550 mV 100 A 240 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 60V Vr 3A Io Schottky Br Diode 78.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-128-2 Single Si 3 A 60 V 560 mV 75 A 150 uA + 150 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Schottky Diodes & Rectifiers WNS30H100CQ/SOT78/STANDARD MARKING * HORIZONTAL, RAIL PACK, 7.379In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220AB-3 Dual Anode Common Cathode Si 15 A 100 V 640 mV 363 A 50 uA + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA 43.310In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 40 V 1 V 600 mA 100 nA - 55 C + 125 C BAS40-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 150mA 100 Volt 750mA IFSM 24.840In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Schottky Diodes MELF Mini MELF (SOD-80) Single Si 150 mA 100 V 1 V 750 mA 5 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10A, 200V Trench Sky Rect 3.631In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Dual Anode Common Cathode Si 10 A 200 V 670 mV 180 A 5.8 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 200V 3A TMBS SMP (DO-220AA) 25.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 3 A 200 V 940 mV 60 A 1 uA - 40 C + 175 C V3P22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 3A 45V TrenchMOS 14.000In Stock
Min.: 1
Mult.: 1
Reel: 14.000

Schottky Rectifiers SMD/SMT DO-221BC-2 Single Si 3 A 45 V 540 mV 80 A 450 uA - 40 C + 150 C V3PAL45 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers If(AV) 40A Vrrm 100V TMBS eSMP Trench MOS 5.368In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 100 V 810 mV 240 A 500 uA - 40 C + 150 C V40PW AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60A 100V TrenchMOS 5.878In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 60 A 100 V 750 mV 320 A 1 mA - 40 C + 150 C V60D Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 100V 2 x 30A IF C.A. TO-220AB 7.687In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 30 A 100 V 780 mV 1.5 kA 20 uA - 65 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers New Input Diodes - D-PAK-e3 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 8 A 1.2 kV 1.1 V 150 A 500 uA - 55 C + 150 C Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY 38.772In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 150 C SSA24 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 1.0A SBR 40Vrrm 28Vr 0.5Vf 0.5mA 30A 46.779In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 30 A 500 uA - 65 C + 150 C B140Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 400MW 40V 35.554In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SC-59-3 Dual Anode Common Cathode Si 400 mA 40 V 500 mV 2 A 70 uA - 30 C + 85 C SDM20E40 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 60V Vr 10A Io SBD TO-252(DPAK) 5A IF 2.616In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 60 V 580 mV 50 A 300 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 40V Vr 6A Io SBD TO-252(DPAK) 3A 4.948In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 6 A 45 V 550 mV 50 A 100 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 40V VR 1A 0.55V VF PMDU; SOD-123FL 20.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 550 mV 30 A 100 uA + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diodes 64.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 150 V 760 mV 35 A 110 nA + 175 C Reel, Cut Tape, MouseReel