STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 23.026In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 25 Volt 19.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 25 V 530 mV 75 A 90 uA - 65 C + 150 C STPS2L25 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 40 Volt 0.34V Vf Low Drop 15.604In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 40 V 500 mV 75 A 220 uA - 65 C + 150 C STPS2L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 24.021In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 60 V 770 mV 75 A 100 uA - 65 C + 150 C STPS2L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Low drop power Schottky rectifier 6.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Single Quad Anode Si 30 A 120 V 920 mV 200 A 16 mA - 65 C + 150 C STPS30120DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 150 Volt 2.991In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 150 V 1 V 220 A 6.5 uA - 65 C + 175 C STPS30150C Tube
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1.741In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 15 A 170 V 920 mV 220 A 20 uA - 65 C + 175 C STPS30170C Tube
STMicroelectronics Schottky Diodes & Rectifiers 30 A Vrrm 170 V Vf 0.65 Tj 150c 4.622In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Power QFN Single Quad Anode Si 30 A 170 V 650 mV 200 A 12 mA + 150 C STPS30170DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2x15 Amp 30 Volt 2.959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 30 V 580 mV 250 A 1 mA - 65 C + 150 C STPS3030C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 3.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 4.940In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 2.235In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers 30 A Vrrm 45 V Vf 0.41 Tj 150c 6.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Power QFN Single Quad Anode Si 30 A 45 V 640 mV 380 A 300 uA + 175 C STPS3045DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 30A 100VRRM 0.56VF 3.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 5x6 Single Quad Anode Si 30 A 100 V 840 mV 250 A 6.5 mA - 65 C + 150 C STPS30H100DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 3.021In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 60 V 820 mV 230 A 60 uA - 65 C + 175 C STPS30H60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 8.838In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 45 V 740 mV 220 A 400 uA - 65 C + 150 C STPS30L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 30 A Vrrm 100 V Vf 0.58 Tj 150c 15.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT Power QFN Single Quad Anode Si 30 A 100 V 580 mV 200 A 40 mA + 150 C STPS30M100DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 30A 60V VRRM 0.385VF 5.068In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT PowerFLAT Single Si 30 A 60 V 520 mV 450 A 165 uA + 150 C STPS30M60DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60V PWR Schottky REC 0.380 V High PWR 4.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 30 A 60 V 515 mV 600 A 165 uA + 150 C STPS30M60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60V PWR Schottky REC 0.380 V High PWR 2.253In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Si 90 A 60 V 515 mV 600 A 165 uA + 150 C STPS30M60S Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual Diode Schottky 30A 60V 0.405V Vf 10.144In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 30 A 60 V 560 mV 600 A 135 uA - 40 C + 150 C STPS30SM60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 150 Volt 41.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 uA - 65 C + 175 C STPS3150 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 64.889In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 3 A SOD128Flat Power Schottky rectifier 9.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 100 V 760 mV 75 A 1.5 uA - 40 C + 175 C STPS3H100AF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100V Vrrm 3A IF Schottky Barrier 41.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 680 mV 75 A 1 mA + 175 C STPS3H100 Reel, Cut Tape, MouseReel