STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier 965In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT I2PAK Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 100 V 850 mV 180 A 3.5 uA - 65 C + 175 C STPS10H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 25 Volt 2.012In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 15 A 25 V 560 mV 250 A 1.3 mA - 65 C + 150 C STPS15L25 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 25 Volt 1.406In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 25 V 560 mV 220 A 800 uA - 65 C + 150 C STPS20L25C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 1.748In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 60 V 820 mV 230 A 60 uA - 65 C + 175 C STPS30H60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 60 Volt 1.962In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 10 A 60 V 670 mV 180 A 220 uA - 65 C + 150 C STPS10L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 16.929In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 60 V 800 mV 75 A 4 uA - 65 C + 150 C STPS160 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers 20A 100V 806In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 850 mV 530 A 40 uA - 65 C + 150 C STPS20M100S Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.42VF 13.618In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 630 mV 60 A 10 mA - 40 C + 175 C STPS1L40-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.42VF 13.606In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 630 mV 60 A 10 mA - 40 C + 175 C STPS1L40-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 2.692In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 9.757In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 880 mV 75 A 1 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 1.810In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 120 V 920 mV 180 A 15 uA - 65 C + 175 C STPS30120C Tube
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 30 Volt 4.071In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 8 A 30 V 630 mV 75 A 1 mA - 65 C + 150 C STPS8L30 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 2X20A 120V 0.46VF 994In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 20 A 120 V 830 mV 210 A 275 uA + 150 C STPS40SM120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 80 A Trench Schottky Diode 1.809In Stock
1.800On Order
Min.: 1
Mult.: 1
Reel: 600

Schottky Diodes SMD/SMT HU3PAK Single Si 80 A 100 V 660 mV 900 A 100 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers Automotive 30V, dual 3A Power Schottky Rectifier 4.059In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 30 V 450 mV 120 A 95 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers RECTIFIER 949In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole I2PAK Dual Anode Common Cathode Si 10 A 120 V 920 mV 150 A 10 uA - 65 C + 175 C STPS20120C Tube
STMicroelectronics Schottky Diodes & Rectifiers 20A 100V 929In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 800 mV 350 A 30 uA + 150 C STPS20SM100S Tube
STMicroelectronics Schottky Diodes & Rectifiers Dual 2000V Schottky 80V 45pF 0.490V Vf 1.739In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Si 30 A 80 V 815 mV 220 A 40 uA + 175 C STPS30M80C Tube
STMicroelectronics Schottky Diodes & Rectifiers Aerospace 45 V power Schottky rectifier - Engineering model 92In Stock
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT LCC-2B Single Si 10 A 45 V 800 mV 25 A 20 uA + 150 C 1N5819U Tray
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 15 A, Power Schottky Trench Rectifier 9.856In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 15 A 100 V 665 mV 230 A 28 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A Power Schottky Trench Rectifier 9.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 5 A 100 V 520 mV 75 A 11.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A, Power Schottky Trench Rectifier 10.196In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 520 mV 150 A 115 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A, Power Schottky Trench Rectifier 9.515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 520 mV 150 A 115 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel