onsemi Rectifiers

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 17.717In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 300 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1F Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 108.200In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 33.700In Stock
51.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 35 ns - 55 C + 150 C ES1J Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 1A Super Fast Rectifier 19.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 500 nA 35 ns - 55 C + 150 C ES1JFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 2.0a Rectifier UF Recovery 26.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 100 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C ES2B Reel, Cut Tape, MouseReel
onsemi Rectifiers 2.0a Rectifier UF Recovery 31.197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C ES2D Reel, Cut Tape, MouseReel
onsemi Rectifiers 3.0a Rectifier UF Recovery 22.442In Stock
8.250Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 950 mV 100 A 10 uA 20 ns - 50 C + 150 C ES3D Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 39.683In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1J Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 49.104In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 2 us - 65 C + 175 C GF1M Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 15A Stealth Rectifier 1.301In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 2.2 V 45 A 100 uA 30 ns - 55 C + 175 C ISL9R1560P_F085 AEC-Q101 Tube
onsemi Rectifiers 50V 1a Fast Rect SMa 13.953In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1a Fast Rect SMa 25.348In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1K Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1a Fast Rect SMa 28.851In Stock
37.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1M Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V, 30A, 1.26V, TO-247 (2-lead)Ultrafast Rectifier 735In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.26 V 90 A 250 uA 60 ns - 55 C + 175 C RURG3060_F085 AEC-Q101 Tube
onsemi Rectifiers 600V, 15A, ULTRAFAST DIODE 4.347In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.5 V 200 A 100 uA 60 ns - 55 C + 175 C RURP1560_F085 AEC-Q101 Tube
onsemi Rectifiers 50V 1a Rectifier Glass Passive 133.370In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V, 1A SCHOTTKY 63.169In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C S1AFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1a Rectifier Glass Passive 40.368In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 1a Glass Passive 29.585In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1D Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V, 1A General Purpose Rectifier 18.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C S1DFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Rectifier Glass Passive 160.114In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1G Reel, Cut Tape, MouseReel
onsemi Rectifiers GP RECTIFIER IN SMA 33.746In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1J Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1a Rectifier Glass Passive 28.588In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1K Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0A 1000V 161.796In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.8 us - 55 C + 150 C S1M Reel, Cut Tape, MouseReel
onsemi Rectifiers DO-214AA 2A 1000V 87.552In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 1 kV 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2M Reel, Cut Tape, MouseReel