onsemi Rectifiers

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers REC SMB SPECIAL ULTFST 9.569In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
onsemi Rectifiers SDT 363.999In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 1000V 443.832In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1MFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 196.144In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 190.602In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 56.996In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

onsemi Rectifiers 100V 1A UltraFast 130.682In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 115.835In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 31.449In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1.5a Rectifier Glass Passivated 125.099In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB-2 50 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 14.801In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1D Reel, Cut Tape, MouseReel
onsemi Rectifiers 0.8A 1000V 34.280In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Rectifier Glass Passivated 9.768In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1G Reel, Cut Tape, MouseReel
onsemi Rectifiers PUF 1A 200V IN POWER 8.200In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT POWERMITE 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.1 V 30 A 500 mA 50 ns - 65 C + 175 C NRVHPM120 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 30.768In Stock
Min.: 1
Mult.: 1
: 7.500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier 5.798In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3JB Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 8A Ultrafast 9.421In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube
onsemi Rectifiers 2A Rectifier UF Recovery 6.172In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 75 A 5 uA 75 ns - 65 C + 150 C EGP20J Reel, Cut Tape
onsemi Rectifiers 6A 400V ULTRA FAST 27.176In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1a Rectifier Glass Passivated 16.948In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 175 C RGF1K Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1a Rectifier Glass Passivated 23.821In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10B Reel, Cut Tape
onsemi Rectifiers 1.0a Rectifier UF Recovery 8.018In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1.5A High Effic Rectifier 14.133In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 2A UltraFast 23.663In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.35 V 35 A 5 uA 75 ns - 65 C + 175 C MUR260 Reel, Cut Tape
onsemi Rectifiers 1.0a Rectifier UF Recovery 12.603In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1C Reel, Cut Tape, MouseReel