onsemi Rectifiers

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 2A Rectifier UF Recovery 3.956In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 300 V 2 A Ultra Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C EGP20F Reel, Cut Tape
onsemi Rectifiers 3.0a Rectifier UF Recovery 6.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 950 mV 100 A 10 uA 20 ns - 50 C + 150 C ES3C Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1a Rectifier Glass Passivated 22.888In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10A Reel, Cut Tape
onsemi Rectifiers 600V 1a Rectifier Glass Passivated 13.525In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 175 C RGP10J Reel, Cut Tape
onsemi Rectifiers REC DPAK SPECIAL ULTRAFAST 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 200 V 3 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 35 ns - 65 C + 175 C MURD320 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.5A 300V High Effic Rectifier 13.100In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 300 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2FA Reel, Cut Tape, MouseReel
onsemi Rectifiers 2A Rectifier UF Recovery 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 100 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20B Reel, Cut Tape
onsemi Rectifiers 200V 2A Ultrafast 355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C MURS220 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 1.5A High Effic Rectifier 10.889In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 600 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JA Reel, Cut Tape, MouseReel
onsemi Rectifiers ULTRAFAST 200V 6A 3.940In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.2 V 50 A 5 uA 35 ns - 65 C + 175 C SNRVUD620CT AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC 5A 300V ULTRAF 3.764In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 300 V 5 A Fast Recovery Rectifiers Single Dual Anode 1.05 V 75 A 5 uA 50 ns - 65 C + 175 C SURD8530 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A 400V ULTRAFAST RECT 3.647In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT SMC-2 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 250 uA 75 ns - 65 C + 175 C MURS340 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A ULTRA FAST T&R 6.654In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 50 ns - 65 C + 150 C EGP10B Reel, Cut Tape
onsemi Rectifiers REC SMA 2A 200V ULTFST 13.050In Stock
Min.: 1
Mult.: 1
Reel: 5.000
SMD/SMT 403D 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C MURA215T3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NRVS3GB
onsemi Rectifiers 3 A, 400 V Surface Mount Rectifiers 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000
S3GB AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NRVS1GHE
onsemi Rectifiers 1 A, 400 V Surface Mount Rectifiers 5.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 400 V 1 A Standard Recovery Rectifier Single 1.1 V 20 A 1 uA 782 ns - 55 C + 175 C S1GHE Reel, Cut Tape, MouseReel
onsemi NRVUS110VT3G
onsemi Rectifiers Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V 9.778In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB-403A 100 V 1 A Ultra Fast Recovery Rectifiers Single 875 mV 40 A 2 uA 35 ns - 65 C + 175 C MURS120T3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 6 00V 7.480In Stock
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT DO-214AC-2 600 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JA AEC-Q101 Reel, Cut Tape
onsemi Rectifiers Rectifier, Ultrafast 3 A 200 V 9.969In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-FL 200 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 110 A 25 uA 30 ns - 65 C + 175 C NRVHPAF320 Reel, Cut Tape

onsemi Rectifiers 400V 1A Standard 565.025In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4004 Reel, Cut Tape, MouseReel
onsemi Rectifiers Rectifier, Ultrafast 2 A 600 V 10.760In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT PowerMITE-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 3 V 15 A 2 nA 15 ns - 65 C + 175 C NRVHPM260 Reel, Cut Tape
onsemi Rectifiers 1000V 1A High Effic Rectifier 164.931In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FA 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 20.095In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 7.672In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1D Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 72.511In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1D Reel, Cut Tape, MouseReel